SamtecTSM-110-01-T-SHCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry SMD Tube

This unshrouded TSM-110-01-T-SH header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 475 VAC. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. This product is 25.4 mm long, 3.05 mm tall and 10.92 mm deep. It uses the solder termination method. TSM-110-01-T-SH is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 semanas
    • Price: $1.37
    1. 1+$1.37
    2. 50+$1.20
    3. 100+$1.01

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.