SamtecTSM-108-01-L-DV-ACabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 20.32 | |
| 7.36 | |
| 9.65 | |
| Surface Mount |
As an added safety precaution, the unshrouded TSM-108-01-L-DV-A header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSM-108-01-L-DV-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 20.32 mm long, 9.65 mm tall and 7.36 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

