SamtecTSM-107-01-T-DV-A-006Cabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube

Mounting this unshrouded TSM-107-01-T-DV-A-006 header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 17.78 mm long, 9.65 mm tall and 7.36 mm deep. This connector has an operating temperature of -55 to 105 °C. TSM-107-01-T-DV-A-006 is housed in black liquid crystal polymer. It uses the solder termination method.

Import TariffMay apply to this part

118 piezas: Se puede enviar mañana

    Total$1.70Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1012+
      Manufacturer Lead Time:
      3 semanas
      Country Of origin:
      Malaisia
      • In Stock: 118 piezas
      • Price: $1.70

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.