SamtecTSM-106-02-T-SHCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 5.6/Contact | |
| 573VDC|405VAC | |
| -55 | |
| 105 | |
| Tube | |
| 15.24 | |
| 15.49 | |
| 3.05 | |
| Surface Mount |
Samtec's unshrouded TSM-106-02-T-SH header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 475 VAC. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.24 mm long, 3.05 mm tall and 15.49 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. TSM-106-02-T-SH is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

