Un 10-25% de rebaja

SamtecTSM-106-01-L-SHCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry SMD Tube

Make strong and binding connections on your circuit boards by adopting this unshrouded TSM-106-01-L-SH connector from Samtec. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. TSM-106-01-L-SH is housed in black liquid crystal polymer. It uses the solder termination method. This product is 15.24 mm long, 3.05 mm tall and 10.92 mm deep.

Import TariffMay apply to this part

6 piezas: Se puede enviar mañana

    Total$1.21Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2011+
      Manufacturer Lead Time:
      3 semanas
      Country Of origin:
      Malaisia
      • In Stock: 6 piezas
      • Price: $1.21

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.