SamtecTSM-105-01-T-DV-ACabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube

As an added safety precaution, the unshrouded TSM-105-01-T-DV-A header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. This product is 12.7 mm long, 9.65 mm tall and 7.36 mm deep. It uses the solder termination method. TSM-105-01-T-DV-A is housed in black liquid crystal polymer.

60 piezas: Se puede enviar en 2 días

    Total$1.60Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2131+
      Manufacturer Lead Time:
      3 semanas
      Country Of origin:
      Malaisia
      • In Stock: 60 piezas
      • Price: $1.5977

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.