SamtecTSM-105-01-L-DHCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 8 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 12.7 | |
| 16.25 | |
| 6.1 | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
This unshrouded TSM-105-01-L-DH header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSM-105-01-L-DH is housed in black liquid crystal polymer. This product is 12.7 mm long, 6.1 mm tall and 16.25 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

