SamtecTSM-104-01-S-SHCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 10.16 | |
| 10.92 | |
| 3.05 | |
| Contact Plating Thickness | (0.76/1.27)um |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSM-104-01-S-SH connector from Samtec. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 475 VAC. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.16 mm long, 3.05 mm tall and 10.92 mm deep. TSM-104-01-S-SH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

