SamtecTSM-103-01-L-DV-P-TRCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD T/R

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded TSM-103-01-L-DV-P-TR header connector from Samtec. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. This product is 7.62 mm long, 9.65 mm tall and 7.36 mm deep. TSM-103-01-L-DV-P-TR is housed in black liquid crystal polymer. It uses the solder termination method.

Import TariffMay apply to this part

Total en Stock: 1,692 piezas

Regional Inventory: 17

    Total$0.95Price for 1

    17 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1834+
      Manufacturer Lead Time:
      1 semana
      Minimum Of :
      1
      Maximum Of:
      17
      Country Of origin:
      Malaisia
         
      • Price: $0.95
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1834+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 17 piezas
      • Price: $0.95
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2534+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Vietnam
      • In Stock: 1,675 piezas
      • Price: $1.1157

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.