SamtecTSM-102-02-S-DVCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.6/Contact | |
| 573VDC|405VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 7.36 | |
| 11.94 | |
| Contact Plating Thickness | (0.76/1.27)um |
| Surface Mount |
Mounting this unshrouded TSM-102-02-S-DV header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSM-102-02-S-DV is housed in black liquid crystal polymer. This product is 5.08 mm long, 11.94 mm tall and 7.36 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

