SamtecTSM-102-01-T-SV-LCCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD Bulk

Use this unshrouded TSM-102-01-T-SV-LC header connector from Samtec where IDC ribbon cables are used. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 5.4 A/contact. This product is 5.08 mm long, 9.65 mm tall and 4.82 mm deep. TSM-102-01-T-SV-LC is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.

Total en Stock: 301 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.