Más Buscadas
STMicroelectronicsTSH122ICTAmplificador de video
Video Amp Single 5V 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 2.25 | |
| 3 | |
| 5 | |
| Single | |
| 609 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
Are you looking for a component that can maintain signal fidelity across video cable extension? The STMicroelectronics TSH122ICT video distribution amplifier can accomplish just that! This video amplifier has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

