SamtecTSH-110-01-L-DH-SLCabezales del conector y receptáculos PCB
Conn Shrouded Header (3 Sides) HDR 20 POS 2mm Solder RA SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (3 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 24 | |
| 12.55 | |
| 5.26 | |
| Surface Mount |
Look no further than the shrouded TSH-110-01-L-DH-SL header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. TSH-110-01-L-DH-SL is housed in black liquid crystal polymer. It uses the solder termination method. This product is 24 mm long, 5.26 mm tall and 12.55 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

