| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Type | Diplexer |
| Number of Elements per Chip | 1 |
| Frequency Band (MHz) | 2400 to 2500|5150 to 7125 |
| Maximum Low Band Insertion Loss (dB) | 1.1 |
| Maximum High Band Insertion Loss (dB) | 1.65 |
| Minimum Low Band Attenuation (dB) | 13 |
| Minimum High Band Attenuation (dB) | 15 |
| Maximum VSWR | 2.1 |
| Impedance (Ohm) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Pin Count | 6 |