| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8517.62.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | TX/RX |
| Emitter Type | Laser |
| Fiber Mode | Single |
| Connector Type | LC |
| Maximum Data Rate | 1.25Gbps |
| Peak Wavelength (nm) | 1310 |
| Form Factor | SFP |
| Rise Time (ns) | 0.26(Max) |
| Maximum Fall Time (ns) | 0.26 |
| Average Optical Output Power (dBm) | -9 to -3 |
| Maximum Forward Current (mA) | 250 |
| Minimum Operating Supply Voltage (V) | 3.1 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Mounting | Snap Fit To Panel |
| Package Height | 12.25 |
| Package Width | 14.26 |
| Package Length | 55.5 |
| PCB changed | 20 |
| Pin Count | 20 |