Un 10-25% de rebaja
STMicroelectronicsTS924IYDTAmplificadores operacionales
Op Amp Quad GP R-R I/O 12V 14-Pin SOIC T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| TS924IYDT | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 3@5V | |
| 2.7 | |
| 12 | |
| 0.03@5V | |
| 0.015@5V | |
| 0.1@5V | |
| 6@5V | |
| 80 | |
| Single | |
| 1.3@5V | |
| 9@5V | |
| 106.02 | |
| 60 | |
| 60 to 65 | |
| 4 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
This general purpose amplifier TS924IYDT OP amp from STMicroelectronics is a simple circuit component used for signal amplification. This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device utilizes biCMOS technology. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

