STMicroelectronicsTS884IQ4TComparadores
Comparator Quad R-R I/P 5.5V 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 4 | |
| Rail to Rail Input | |
| 78 | |
| 80 | |
| 16000 | |
| Push-Pull | |
| 5.5 | |
| 1(Typ)@5V | |
| 1.1 | |
| 5.5 | |
| 0.00001@5V | |
| 0.0014(Typ)@5V | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
With this TS884IQ4T comparator circuit from STMicroelectronics you can compare two input voltages in your electronic circuit. It has a push-pull output. This comparator has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

