STMicroelectronicsTS882IQ2TComparadores

Comparator Dual R-R I/O 5.5V 8-Pin DFN EP T/R

Compare one input current level to another input current level with this TS882IQ2T comparator circuit from STMicroelectronics. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 2 channels per chip.

Import TariffMay apply to this part

Total en Stock: 17,775 piezas

Regional Inventory: 14,775

    Total$0.91Price for 1

    14,775 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2341+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.9120
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2341+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      China
      • In Stock: 2,775 piezas
      • Price: $0.9120
    • (3000)

      Se puede enviar mañana

      Increment:
      3000
      Ships from:
      Estados Unidos de América
      Date Code:
      2406+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      China
      • In Stock: 12,000 piezas
      • Price: $0.8202
    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2442+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      China
      • In Stock: 3,000 piezas
      • Price: $0.9812

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.