STMicroelectronicsTS824ILT-2.5Referencias de tensión

V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TS824ILT-2.5 voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 1%. At a load regulation of 8mV a constant current can be produced at the output of your circuit. This voltage reference circuit supports shunt topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

6,000 piezas: Se puede enviar mañana

    Total$1,471.20Price for 3000

    • (3000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2508+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Malaisia
      • In Stock: 6,000 piezas
      • Price: $0.4904

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.