STMicroelectronicsTS821BILTReferencias de tensión
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 0.5% | |
| 120ppm/°C | |
| 5mV | |
| 1.225 | |
| 12 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TS821BILT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 1.225 V, this is power management at its best. It has an initial accuracy of 0.5%. This voltage reference circuit supports shunt topology. Using a load regulation of 5mV is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 120ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

