STMicroelectronicsTS7221BILTComparadores
Comparator Single R-R I/P 10V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 1 | |
| Rail to Rail Input | |
| 70 | |
| 80 | |
| 2 | |
| 0.5 to 5 | |
| Open Drain | |
| 10 | |
| 15@5V | |
| 2.7 | |
| 10 | |
| 240 | |
| 150 to 250 | |
| 0.0003@5V | |
| 0.014@5V | |
| 30(Max) | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This TS7221BILT comparator circuit from STMicroelectronics outputs a digital or binary signal to indicate which input voltage or current signal is larger in your electronic circuit. It has an open drain output. This comparator has a temperature range of -40 °C to 85 °C. This device uses a single power supply. This device utilizes biCMOS technology. It has a single channel per chip. Its typical PSRR is 80 dB.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

