STMicroelectronicsTS7221AILTComparadores
Comparator Single R-R I/P 10V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 1 | |
| Rail to Rail Input | |
| 70 | |
| 80 | |
| 2 | |
| 0.5 to 5 | |
| Open Drain | |
| 10 | |
| 7@5V | |
| 2.7 | |
| 10 | |
| 240 | |
| 150 to 250 | |
| 0.0003@5V | |
| 0.014@5V | |
| 30(Max) | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Differentiate between two input voltage signals and output the larger of the two with this specially engineered TS7221AILT comparator circuit from STMicroelectronics. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with biCMOS technology. Its typical PSRR is 80 dB. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

