| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Logic Family | TS |
| Configuration | 5 x 2:2 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 10 |
| Number of Outputs per Chip | 10 |
| Absolute Propagation Delay Time (ns) | 6.6 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 6.6@5V |
| Maximum On Resistance (Ohm) | 3(Typ) |
| Maximum High Level Output Current (mA) | -128 |
| Maximum Low Level Output Current (mA) | 128 |
| Minimum Operating Supply Voltage (V) | 4 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (uA) | 3 |
| Propagation Delay Test Condition (pF) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 24 |
| Lead Shape | Gull-wing |