STMicroelectronicsTS512AIDTAmplificadores operacionales

Op Amp Dual Precision Amplifier ±15V/30V 8-Pin SO N T/R

Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier TS512AIDT OP amp from STMicroelectronics will ensure you get the most versatility to implement them all! Its typical dual supply voltage is ±5|±9|±12 V, with a minimum of ±3 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes bipolar technology.

Import TariffMay apply to this part

1,399 piezas: Se puede enviar mañana

    Total$1.47Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2306+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      1399
      Country Of origin:
      Marruecos
         
      • Price: $1.4732
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2306+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Marruecos
      • In Stock: 1,399 piezas
      • Price: $1.4732

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.