STMicroelectronicsTS464CPTAmplificadores operacionales
Op Amp Quad GP R-R O/P ±5V/10V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 5@±2.5V | |
| 2.7 | |
| 10 | |
| ±1.35 | |
| ±3 | |
| ±5 | |
| 0.15@±2.5V | |
| 0.75@±2.5V | |
| 11.2@±2.5V | |
| Single|Dual | |
| 4@±2.5V | |
| 4@±2.5V | |
| 80 | |
| 60 | |
| 60 to 65 | |
| 12 | |
| No | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
This general purpose amplifier TS464CPT OP amp from STMicroelectronics takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±5 V. This op amp has a minimum operating temperature of -20 °C and a maximum of 70 °C. It has 4 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

