STMicroelectronicsTS4436ICTReferencias de tensión

V-Ref Adjustable 0.6V to 10V 20mA 5-Pin SOT-323 T/R

Even in the event of large power supply variations, this TS4436ICT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 0.6 to 10 V, this is power management at its best. Supply your circuit with sufficient power by implementing this, which does not exceed 12 V. By operating at a load regulation of 7mV and line regulation of 2.5mV you can provide a constant voltage at your output. This voltage reference circuit supports series topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 150ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.4126
    1. 3000+$0.4126
    2. 6000+$0.4084
    3. 9000+$0.4044
    4. 12000+$0.4003
    5. 15000+$0.3963
    6. 24000+$0.3924
    7. 30000+$0.3884
    8. 60000+$0.3845
    9. 120000+$0.3807

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.