STMicroelectronicsTS4041DILT-1.2Referencias de tensión
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 1% | |
| 150ppm/°C | |
| 8mV | |
| 1.225 | |
| 12 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TS4041DILT-1.2 voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 1.225 V, this is power management at its best. It has an initial accuracy of 1%. Operate at a constant current by utilizing the load regulation of 8mV. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 150ppm/°C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

