STMicroelectronicsTS331IQTComparadores
Comparator Single R-R I/P ±2.5V/5V 6-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 1 | |
| Rail to Rail Input | |
| 79 | |
| 75 | |
| 720 | |
| Open Drain | |
| ±2.5|5 | |
| 5@5V | |
| 1.6 | |
| 5 | |
| ±2.5 | |
| 100 | |
| 90 to 110 | |
| 0.04@5V | |
| 93@5V | |
| 0.034@5V | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 1.3 |
| Package Length | 1.2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 6 |
This electronic TS331IQT comparator circuit from STMicroelectronics lets you know the larger of two input signals. It has a minimum dual supply voltage of ±0.8 V and maximum of ±2.5 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

