STMicroelectronicsTS321IYLTAmplificadores operacionales

Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R Automotive AEC-Q100

To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TS321IYLT OP amp from STMicroelectronics in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies. This device is made with bipolar technology.

12,000 piezas: Se puede enviar en 2 días

    Total$1,053.30Price for 3000

    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2440+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Malaisia
      • In Stock: 12,000 piezas
      • Price: $0.3511

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.