STMicroelectronicsTS27M4CDTAmplificadores operacionales
Op Amp Quad Low Power Amplifier 16V 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| CMOS | |
| 10@10V | |
| 3 | |
| 16 | |
| 0.000001(Typ)@10V | |
| 0.000001@10V | |
| 0.00015@10V@0C to 70C | |
| 0.8@10V | |
| 45@10V | |
| Single | |
| 0.6@10V | |
| 38@10V | |
| 93.98 | |
| 65 | |
| 65 to 70 | |
| 1 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier TS27M4CDT OP amp from STMicroelectronics is perfect for you! This op amp has a temperature range of 0 °C to 70 °C. This device utilizes CMOS technology. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

