STMicroelectronicsTS274AIDTAmplificadores operacionales

Op Amp Quad High Speed Amplifier ±8V/16V 14-Pin SOIC T/R

Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier TS274AIDT OP amp from STMicroelectronics. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. It has 4 channels per chip. This device uses one or two power supplies.

2,500 piezas: Se puede enviar en 2 días

    Total$852.25Price for 2500

    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2529+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      Singapur
      • In Stock: 2,500 piezas
      • Price: $0.3409

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.