| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Cell Type | MLC NAND |
| Capacity (byte) | 256G |
| Maximum Read Speed (Mbps) | 4240 |
| Maximum Write Speed (Mbps) | 3760 |
| Form Factor | M.2 2242 |
| Style | Solid State Drive |
| Interface Type | SATA |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Bulk |
| Product Length (mm) | 42 |
| Product Depth (mm) | 22 |
| Product Height (mm) | 3.58 |