STMicroelectronicsTS1851IDTAmplificadores operacionales
Op Amp Single GP R-R I/O 6V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 3@5V | |
| 1.8 | |
| 6 | |
| 0.009@5V | |
| 0.063@5V | |
| 0.22@5V | |
| 48@5V | |
| Single | |
| 0.25@5V | |
| 40@5V | |
| 97 | |
| 65 | |
| 65 to 70 | |
| 0.656 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TS1851IDT OP amp from STMicroelectronics in a cascaded fashion. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

