SamtecTS-132-G-ACabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 32 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 81.28 | |
| 2.54 | |
| 8.16 | |
| 3.96 | |
| Through Hole |
Use this unshrouded TS-132-G-A connector from Samtec when board-to-board interconnects is required. This HDR connector's 32 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TS-132-G-A is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 81.28 mm long, 8.16 mm tall and 2.54 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

