Texas InstrumentsTRF37D73IDSGTAmplificadores RF

RF Amp Single Gain Amp 6GHz 3.45V 8-Pin WSON EP T/R

The general purpose amplifier TRF37D73IDSGT buffer amplifier from Texas Instruments is perfect for strengthening RF signals. Its maximum power dissipation is 175(Typ) mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a single channel per chip. This device uses a single power supply.

992 piezas: Se puede enviar en 2 días

    Total$0.78Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2136+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      Filipinas
         
      • Price: $0.7758
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2136+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Filipinas
      • In Stock: 242 piezas
      • Price: $0.7758
    • (250)

      Se puede enviar en 2 días

      Increment:
      250
      Ships from:
      Estados Unidos de América
      Date Code:
      2136+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Filipinas
      • In Stock: 750 piezas
      • Price: $0.7485

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.