| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Gain Amplifier | |
| 1 | |
| 6000 | |
| 10@6000MHz | |
| 16.5@2000MHz | |
| 27.5@2000MHz | |
| 20(Typ)@2000MHz | |
| 12(Typ)@2000MHz | |
| 3.25@2000MHz | |
| 3.45 | |
| 3 | |
| 3.3 | |
| 65@3.3V | |
| Single | |
| 175(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Make sure RF signals are retrievable from your device by implementing this general purpose amplifier TRF37D73IDSGR buffer amplifier from Texas Instruments. Its maximum power dissipation is 175(Typ) mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

