Un 50-75% de rebaja
VishayTR3E476K025C0200Capacitor de tantalio sólido
Cap Tant Solid 47uF 25V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 10% | |
| 25VDC | |
| 0.2 | |
| Low | |
| 0.91 | |
| 11.8 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| E | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 |
This TR3E476K025C0200 tantalum solid capacitor from Vishay has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 25 VDC. Its leakage current is 11.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. Its capacitance value is 47uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

