LittelfuseTPSMA6L24ASupresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 24V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R
Littelfuse TPSMA6L Series of Transient Voltage Suppression (TVS) Diodes can provide secondary transient voltage protection from transients induced by load dump and other transient voltage events for sensitive electronics. This SMA device’s low profile DO-221AC package is less than 1.1 mm high, but it offers the same peak pulse power dissipation (PPPM) rating (600W) as standard SMB devices. The TPSMA6L Series offers superior electrical performance in a small footprint package, allowing designers to upgrade their circuit protection without altering their existing design footprint or provide more robust protection in new circuit layouts.
Features
- • 600W peak pulse power dissipation (PPPM) rating
- • Low profile (less than 1 mm) surface mount package (DO-221AC) and small footprint design
- • AEC-Q101 qualified
- • Compliant with IEC 61000-4-2 and IEC 61000-4-4 standards
Applications
- • Automotive electronic control units, sensors, entertainment systems
- • Portable devices that require high reliability
Benefits
- • Provides same power rating as a standard SMB device
- • Compatible with standard SMA and SMB devices
- • Suitable for use in harsh automotive environments
- • Provides superior surge and ESD protection
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 26.7 | |
| 38.9 | |
| 24 | |
| 15.5 | |
| 1 | |
| 1 | |
| 600 | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.95(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-221AC |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

