LittelfuseTPSMA6L13ASupresores de voltaje transitorio (TVS)

TVS Diode Single Uni-Dir 13V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R

Littelfuse TPSMA6L Series of Transient Voltage Suppression (TVS) Diodes can provide secondary transient voltage protection from transients induced by load dump and other transient voltage events for sensitive electronics. This SMA device’s low profile DO-221AC package is less than 1.1 mm high, but it offers the same peak pulse power dissipation (PPPM) rating (600W) as standard SMB devices. The TPSMA6L Series offers superior electrical performance in a small footprint package, allowing designers to upgrade their circuit protection without altering their existing design footprint or provide more robust protection in new circuit layouts.

Features

  • •  600W peak pulse power dissipation (PPPM) rating
  • •  Low profile (less than 1 mm) surface mount package (DO-221AC) and small footprint design
  • •  AEC-Q101 qualified
  • •  Compliant with IEC 61000-4-2 and IEC 61000-4-4 standards

 

Applications

  • •  Automotive electronic control units, sensors, entertainment systems
  • •  Portable devices that require high reliability

 

Benefits

  • •  Provides same power rating as a standard SMB device
  • •  Compatible with standard SMA and SMB devices
  • •  Suitable for use in harsh automotive environments
  • •  Provides superior surge and ESD protection

Shop Littelfuse's TPSMA6L Series

Learn About Littelfuse's Automotive Solutions

Protect vulnerable electronic circuits against overvoltages by equipping your device with this TPSMA6L13A TVS diode from Littelfuse. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 21.5 V and minimum breakdown voltage is 14.4 V. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part

4,469 piezas: Se puede enviar mañana

    Total$0.16Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2316+
      Manufacturer Lead Time:
      13 semanas
      Minimum Of :
      1
      Maximum Of:
      4469
      Country Of origin:
      China
         
      • Price: $0.1608
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2316+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 4,469 piezas
      • Price: $0.1608

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.