| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Low Side |
| Number of Outputs | 1 |
| Maximum Propagation Delay Time (ns) | 300000(Typ) |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 5.5 |
| Output Voltage Range (V) | 15 |
| Operating Supply Voltage Range (V) | 3 to 5.5 |
| Typical Supply Current (mA) | 254 |
| Typical Switch On Resistance (Ohm) | 2500 |
| Maximum Power Dissipation (mW) | 350 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 7.6(Max) |
| Package Length | 5.95(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |