| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.5 | |
| 5.5 | |
| 1.05 | |
| 1.6 | |
| DC/DC | |
| 0 | |
| 5500(Typ) | |
| Yes | |
| -0.85%/A(Typ) | |
| 0.2%/V(Typ) | |
| 90 | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 2.63(Max) mm |
| Package Length | 2.98(Max) mm |
| PCB changed | 9 |
| Standard Package Name | SIP |
| Supplier Package | uSIP |
| 9 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this step down TPS8268105SIPT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.6 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.05 V, this is power management at its best. This converter is 88 % efficient. Using a load regulation of -0.85%/A(Typ) and line regulation of 0.2%/V(Typ) is needed for a programmable DC power supply. You can operate this at a switching frequency of 5500(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

