| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| 2.5 | |
| 5.5 | |
| 5 | |
| 0.7 | |
| 4000(Typ) | |
| Yes | |
| 91 | |
| -40 | |
| 125 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Width | 2.58 |
| Package Length | 2.93 |
| PCB changed | 9 |
| Standard Package Name | SIP |
| Supplier Package | uSIP |
| 9 |
Adjust the voltage level of your devices with this step up TPS81256SIPT DC to DC converter from Texas Instruments. This converter has single output. With a small input voltage of 2.5 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 91 % efficient. This part offers a switching frequency of 4000(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

