| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±1 |
| Output Type | Adjustable |
| Output Voltage (V) | 0.8 to 5 |
| Maximum Output Current (A) | 4 |
| Minimum Input Voltage (V) | 1.1 |
| Maximum Input Voltage (V) | 6.5 |
| Maximum Dropout Voltage @ Current (V) | 0.32@4A|0.5@4A|0.24@4A |
| Reference Voltage (V) | 0.8(Typ) |
| Line Regulation | 0.0035mV/V(Typ) |
| Load Regulation | 0.4mV/A(Typ) |
| Typical Ground Current @ Full Load (mA) | 0.0048 |
| Junction to Ambient | 35.4°C/W |
| Junction to Case | 47.6°C/W |
| Special Features | Current Limit|Thermal Protection|Under Voltage Lockout |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3.5 mm |
| Package Length | 3.5 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 20 |
| Lead Shape | No Lead |