| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±1.5 |
| Output Type | Fixed |
| Output Voltage (V) | 1.1 |
| Maximum Output Current (A) | 0.3 |
| Minimum Input Voltage (V) | 0.75 |
| Maximum Input Voltage (V) | 3.3 |
| Maximum Dropout Voltage @ Current (V) | 0.09@300mA |
| Line Regulation | 0.001%/V(Typ) |
| Load Regulation | 0.2%/A(Typ) |
| Junction to Ambient | 188.8°C/W |
| Junction to Case | 82.9°C/W |
| Special Features | Short Circuit Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 1.55(Max) mm |
| Package Length | 1.55(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON |
| Pin Count | 6 |
| Lead Shape | No Lead |