Texas InstrumentsTPS79928DDCTLinear Regulators

LDO Regulator Pos 2.8V 0.2A 5-Pin TSOT-23 T/R

This LDO TPS79928DDCT linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.1@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 6.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.02%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.175@200mA V.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.5489
    1. 250+$0.5489
    2. 500+$0.5434
    3. 1000+$0.5380
    4. 2000+$0.5326
    5. 2500+$0.5273
    6. 3000+$0.5220
    7. 4000+$0.5168
    8. 5000+$0.5116
    9. 10000+$0.5065

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.