| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.2 | |
| 2.7 | |
| 5.5 | |
| 0.18@200mA | |
| 0.05%/V(Typ) | |
| 5mV(Typ) | |
| 0.22 | |
| 561 | |
| 256°C/W | |
| 63.75°C/W | |
| Excellent Line and Load Transient Response|Low Noise|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TPS79333DBVREP linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.102@200mA V. This device has a maximum power dissipation of 561 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 561 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.18@200mA V. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

