| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS79330YZQT | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.2 | |
| 2.7 | |
| 5.5 | |
| 0.2@200mA | |
| 0.05%/V(Typ) | |
| 5mV(Typ) | |
| 0.17 | |
| 178.5°C/W | |
| 1.4°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 0.79(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 5 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 5 | |
| Lead Shape | Ball |
Stable power is ideal for better processing this LDO TPS79330YZQT linear regulator developed by Texas Instruments will help do so. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 530 mW. Its typical dropout voltage at current is 0.112@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Using a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 530 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.2@200mA V. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

