| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS79101DBVT | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.2 to 5.5 | |
| 0.1 | |
| 2.7 | |
| 5.5 | |
| 1.2246(Typ) | |
| 0.05%/V(Typ) | |
| 5mV(Typ) | |
| 0.25 | |
| 0.17 | |
| 561 | |
| 256°C/W | |
| 63.75°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
This LDO TPS79101DBVT linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.038@100mA V. This device has a maximum power dissipation of 561 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ). Its maximum power dissipation is 561 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

