| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3 | |
| 0.15 | |
| 2.2 | |
| 5.5 | |
| 0.25@150mA | |
| 1%(Typ) | |
| 2%(Typ) | |
| 65°C/W | |
| 20°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
Say goodbye to unstable voltages with this LDO TPS78230DRVT linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.13@150mA V. This device has a maximum power dissipation of 1540 mW. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 2.2 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. By operating at a load regulation of 2%(Typ) and line regulation of 1%(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 1540 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.25@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

