Texas InstrumentsTPS780330220DDCRLinear Regulators

LDO Regulator Pos 2.2V3.3V 0.15A 5-Pin TSOT-23 T/R

Keep calm and stay stable by implementing this LDO TPS780330220DDCR linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.2@150mA V. This device has a maximum power dissipation of 500 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.2|3.3 V, this is power management at its best. Using a load regulation of 2% and line regulation of 1% is needed for a programmable DC power supply. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.25@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.3189
    1. 3000+$0.3189
    2. 6000+$0.3088

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.